LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HTC TL431AF product image
  • TL431AF thumbnail 1
  • TL431AF thumbnail 2
  • TL431AF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HTC TL431AFRoHS

Manufacturer
MPN
TL431AF
LCSC Part #
C126094
Packaging
SOT-89-3
Customer #
Key Attributes
PROGRAMMABLE PRECISION SHUNT REGULATOR
Datasheetpdf iconHTC TL431AF
In-Stock: 1,765
1,765 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1912$ 0.96
50+$ 0.1458$ 7.29
150+$ 0.1264$ 18.96
1,000+$ 0.0995$ 99.50
2,000+$ 0.0887$ 177.40
5,000+$ 0.0822$ 411.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerHTC
PackagingSOT-89-3
Quiescent Current-
Output Voltage2.495V~40V
Tolerance±1%
Voltage - Supply2.495V~40V
Minimum Cathode Current for Regulation500uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current150mA
FeaturesTemperature compensation control
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+125℃
Output TypeAdjustable

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The TL431 is a three-terminal adjustable shunt regulator with specified thermal stability over applicable temperature V_REF (Approx. 2.5V) and 40V with two external resistors. This device has a typical dynamic output impedance of 0.2Ω. Active output circuitry provides a very sharp turn-on characteristic, making this device excellent replacement for zener diodes in many applications. The TL431 is characterized for operation from -40°C to +125°C.

Features

AI Translation
  • Programmable Output Voltage to 40V
  • Guaranteed 0.5% Reference Voltage Tolerance
  • Low (0.2Ω Typ.) Dynamic Output Impedance
  • Cathode Current Range(Continuous) - 100~150mA
  • Equivalent Full Range Temperature Coefficient of 50PPM/℃ Temperature Compensated For Operation Over Full Rate Operating Temperature Range
  • Low Output Noise Voltage
  • Fast Turn-on Response
  • TO-92, SOT-89 or SOT-23 3L Package

Applications

AI Translation
  • Shunt Regulator
  • Precision High-Current Series Regulator
  • High-Current Shunt Regulator
  • Crowbar Circuit
  • PWM Converter With Reference Voltage Monitor
  • Precision Current Limiter