Nexperia 74HC541D,653
| Manufacturer | |
| MPN | 74HC541D,653 |
| LCSC Part # | C126008 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | Octal buffer/line driver; 3-state |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-20-300mil | |
| Input type | - | |
| Current - Output High(IOH) | 7.8mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 7.8mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 12ns@4.5V,50pF | |
| Quiescent Current | 160uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC541; 74HCT541 is an octal non- inverting buffer/line driver with 3- state outputs. The device features two output enables (OE1 and OE2). A HIGH on OE9 causes the outputs to assume a high- impedance OFF- state. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
AI Translation
- Wide supply voltage range from 2.0 to 6.0V
- CMOS low power dissipation
- High noise immunity
- Latch- up performance exceeds 100 mA per JESD 78 Class II Level B
- Non- Inverting outputs
- Comples with JEDEC standards: JESD8C 2.7V to 3.6V, JESD7A 2.0V to 6.0V
- Input levels: For 74HC541: CMOS levels; For 74HCT541: TTL levels
- ESD protection: HBM JESD22- A114F exceeds 2000 V, MM JESD22- A115- A exceeds 200 V
- Specified from - 40°C to +85°C and from - 40°C to +125°C
In-Stock: 10,426
10,426 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4747 | $ 0.47 |
| 10+ | $ 0.3759 | $ 3.76 |
| 30+ | $ 0.3338 | $ 10.01 |
| 100+ | $ 0.2803 | $ 28.03 |
| 500+ | $ 0.2317 | $ 115.85 |
| 1,000+ | $ 0.2171 | $ 217.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-20-300mil | |
| Input type | - | |
| Current - Output High(IOH) | 7.8mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 7.8mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 12ns@4.5V,50pF | |
| Quiescent Current | 160uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC541; 74HCT541 is an octal non- inverting buffer/line driver with 3- state outputs. The device features two output enables (OE1 and OE2). A HIGH on OE9 causes the outputs to assume a high- impedance OFF- state. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
AI Translation
- Wide supply voltage range from 2.0 to 6.0V
- CMOS low power dissipation
- High noise immunity
- Latch- up performance exceeds 100 mA per JESD 78 Class II Level B
- Non- Inverting outputs
- Comples with JEDEC standards: JESD8C 2.7V to 3.6V, JESD7A 2.0V to 6.0V
- Input levels: For 74HC541: CMOS levels; For 74HCT541: TTL levels
- ESD protection: HBM JESD22- A114F exceeds 2000 V, MM JESD22- A115- A exceeds 200 V
- Specified from - 40°C to +85°C and from - 40°C to +125°C
C126008 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



