Nichicon UUD1H221MNL1GS
| Manufacturer | |
| Mfr. Part # | UUD1H221MNL1GS |
| LCSC Part # | C125976 |
| Package | SMD,D10xL10mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 50V SMD |
| Description | 220uF ±20% 50V Aluminum Electrolytic Capacitors 5000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | SMD,D10xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
55,740 
55,740
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3322 | $ 1.66 |
50+ | $ 0.2645 | $ 13.23 |
150+ | $ 0.2355 | $ 35.33 |
500+ | $ 0.1993 | $ 99.65 |
2,500+ | $ 0.1832 | $ 458.00 |
5,000+ | $ 0.1735 | $ 867.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$