LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEMTECH SX1280IMLTRT product image
  • SX1280IMLTRT thumbnail 1
  • SX1280IMLTRT thumbnail 2
  • SX1280IMLTRT thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SEMTECH SX1280IMLTRTRoHS

Manufacturer
MPN
SX1280IMLTRT
LCSC Part #
C125969
Packaging
QFN-24-EP(4x4)
Customer #
Key Attributes
2.4 GHz Long Range, Low Power Transceiver with Ranging Capability
Datasheetpdf iconSEMTECH SX1280IMLTRT

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSEMTECH
PackagingQFN-24-EP(4x4)
Sensitivity-132dBm
Frequency Range2.4GHz~2.5GHz
Typical Application Frequency2.4GHz
Receive Current8.2mA
Output Power12.5dBm
Interface TypeSPI;UART
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.7V
FeaturesSupports RSSI function
Typetransceiver
Current Of Transmitting24mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SX1280/1 transceiver family provides ultra long range communication in the 2.4 GHz band with the linearity to withstand heavy interference. This makes them the ideal solution for robust and reliable wireless solutions. They are the first ISM band transceiver IC of their kind to integrate a time-of-flight functionality, opening up application solutions to track and localize assets in logistic chains and people for safety. These long range 2.4 GHz products include multiple physical layers and modulations to optimize long range communication at high data rate for video and security applications. Very small products for wearables can easily be designed thanks to the high level of integration and the ultra-low current consumption which allows the use of miniaturized batteries. The radio is fully compliant with all worldwide 2.4 GHz radio regulations including EN 300 440, FCC CFR 47 Part 15 and the Japanese ARIB STD-T66. The level of integration, low consumption and ranging functions within the long range 2.4 GHz product line enable enhanced connectivity and provide additional functionality to a new generation of previously unconnected devices and applications.

Features

AI Translation
  • Long Range 2.4 GHz transceiver
  • High sensitivity, down to -132 dBm
  • +12.5 dBm, high efficiency PA
  • Low energy consumption, on-chip DC-DC
  • LoRa, FLRC, (G)FSK supported modulations
  • Programmable bit rate
  • Excellent blocking immunity
  • Standard & Advanced Ranging Engine, Time-of-Flight
  • BLE PHY layer compatibility
  • Low system cost

Applications

AI Translation
  • Home automation & appliances
  • IIoT Asset Management and Safety
  • Logistics Tracking applications
  • Sports /Fitness sensors and smart watches
  • Radio-controlled toys & drones
  • Agriculture
  • Healthcare
In-Stock: 13,661
13,661 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.2106$ 4.21
10+$ 3.589$ 35.89
30+$ 3.2199$ 96.60
100+$ 2.8459$ 284.59
500+$ 2.6743$ 1337.15
1,000+$ 2.5966$ 2596.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$