YAGEO AC0603FR-0715KL
| Manufacturer | YAGEOAsian Brands |
| MPN | AC0603FR-0715KL |
| LCSC Part # | C125928 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 15kΩ ±1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 15kΩ | |
| Power(Watts) | 100mW | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 15kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 238,500
238,500 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0069 | $ 0.69 |
| 1,000+ | $ 0.0059 | $ 5.90 |
| 5,000+ | $ 0.0054 | $ 27.00 |
| 10,000+ | $ 0.005 | $ 50.00 |
| 50,000+ | $ 0.0047 | $ 235.00 |
| 100,000+ | $ 0.0046 | $ 460.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 15kΩ | |
| Power(Watts) | 100mW | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 15kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C125928 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0603FR-0715KL | YAGEO | 0603 | 357,700 | $ 0.0071 | ||
| AC0603DR-0715KL | YAGEO | 0603 | 100 | $ 0.0058 | ||
| SR0603FR-0715KL | YAGEO | 0603 | 250 | $ 0.006 | ||
| RT0603FRE0715KL | YAGEO | 0603 | 2,350 | $ 0.0141 | ||
| AF0603FR-0715KL | YAGEO | 0603 | 0 | $ 0.0032 | ||
| RC0603DR-0715KL | YAGEO | 0603 | 0 | $ 0.0068 | ||
| AF0603DR-0715KL | YAGEO | 0603 | 0 | $ 0.0144 | ||
| AA0603FR-0715KL | YAGEO | 0603 | 0 | $ 0.007 | ||
| AC0603FR-1015KL | YAGEO | 0603 | 0 | $ 0.0019 | ||
| RC0603FR-1315KL | YAGEO | 0603 | 0 | $ 0.003 | ||
| RC0603FR-1315KP | YAGEO | 0603 | 0 | $ 0.012 | ||
| RC0603FR-0715KP | YAGEO | 0603 | 0 | $ 0.0061 | ||
| AR0603FR-0715KL | YAGEO | 0603 | 0 | $ 0.0661 | ||
| AC0603FR-7W15KL | YAGEO | 0603 | 0 | $ 0.0029 | ||
| SR0603FR-7W15KL | YAGEO | 0603 | 0 | $ 0.0137 | ||
| AC0603FRE0715KL | YAGEO | 0603 | 0 | $ 0.0208 | ||
| RE0603FRE0715KL | YAGEO | 0603 | 0 | $ 0.0028 | ||
| AC0603DRE0715KL | YAGEO | 0603 | 0 | $ 0.0661 | ||
| SR0603DR-7W15KL | YAGEO | 0603 | 0 | $ 0.4728 | ||
| RV0603FR-0715KL | YAGEO | 0603 | 0 | $ 0.0372 |



