Zhejiang HKE HRB1-S-DC5V
| Manufacturer |
Zhejiang HKE
Asian Brands |
| Mfr. Part # | HRB1-S-DC5V |
| LCSC Part # | C125704 |
| Package | DIP,12.3x7.3mm |
| Customer # | |
| Key Attributes | Microminiature relay, High sensitivity, 150mW |
| Description | 2A 5V DIP,12.3x7.3mm Signal Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | Zhejiang HKE | |
| Package | DIP,12.3x7.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
44,651 
44,651
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4904 | $ 0.49 |
10+ | $ 0.3842 | $ 3.84 |
25+ | $ 0.3311 | $ 8.28 |
100+ | $ 0.2749 | $ 27.49 |
500+ | $ 0.2499 | $ 124.95 |
1,000+ | $ 0.2359 | $ 235.90 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$