Zhejiang HKE CMA51H-S-DC5V-A
| Manufacturer |
Zhejiang HKE
Asian Brands |
| Mfr. Part # | CMA51H-S-DC5V-A |
| LCSC Part # | C125687 |
| Package | Through Hole,15.6x12.2mm |
| Customer # | |
| Description | 30V@DC 35A 20A@14VDC 5V 1 Set Normally Open: 1A (SPST NO) Through Hole,15.6x12.2mm Automotive Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | Zhejiang HKE | |
| Package | Through Hole,15.6x12.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
153 
153
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3963 | $ 0.40 |
10+ | $ 0.3107 | $ 3.11 |
25+ | $ 0.2739 | $ 6.85 |
100+ | $ 0.2296 | $ 22.96 |
500+ | $ 0.2097 | $ 104.85 |
1,000+ | $ 0.1974 | $ 197.40 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$