LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B72220S0271K101 product image
  • B72220S0271K101 thumbnail 1
  • B72220S0271K101 thumbnail 2
  • B72220S0271K101 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TDK B72220S0271K101RoHS

Manufacturer
MPN
B72220S0271K101
LCSC Part #
C125564
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
VARISTOR 430V 8kA P=10mm
Datasheetpdf iconTDK B72220S0271K101
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3562$ 0.36
10+$ 0.2894$ 2.89
30+$ 0.2608$ 7.82
100+$ 0.225$ 22.50
350+$ 0.2091$ 73.19
1,050+$ 0.1996$ 209.58
Standard Packaging350/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerTDK
PackagingThrough Hole,P=10mm
Clamping Voltage710V
Pitch10mm
Rated Wattage1W
Capacitance850pF@1kHz
Energy151J
Maximum DC Volts350V
Maximum AC Volts275V
Varistor Voltage430V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging350
Sales UnitPiece

Features

AI Translation
  • Wide operating voltage range 11 … 1100 VRMS
  • High surge current ratings up to 8 kA
  • No derating up to 105 ℃ ambient temperature
  • PSpice models