LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS PS2801-4-F3-A product image
  • PS2801-4-F3-A thumbnail 1
  • PS2801-4-F3-A thumbnail 2
  • PS2801-4-F3-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RENESAS PS2801-4-F3-ARoHS

Manufacturer
MPN
PS2801-4-F3-A
LCSC Part #
C12547
Packaging
SOIC-16-150mil
Customer #
Key Attributes
HIGH ISOLATION VOLTAGES SOP PHOTOCOUPLER
Datasheetpdf iconRENESAS PS2801-4-F3-A
In-Stock: 4,259
4,259 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8027$ 0.80
10+$ 0.6415$ 6.42
30+$ 0.5618$ 16.85
100+$ 0.482$ 48.20
500+$ 0.4348$ 217.40
1,000+$ 0.4103$ 410.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerRENESAS
PackagingSOIC-16-150mil
Rise time3us
Output Current50mA
Fall time5us
Vce Saturation(VCE(sat))300mV@10mA,2mA
Load Voltage80V
Reverse Voltage6V
Voltage - Forward(Vf)1.1V
Current transfer ratio80%;600%
Forward Current(If)50mA
Number of Channels4
Total Power Dissipation(Pd)120mW
Operating Temperature-55℃~+100℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)2.5kV
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The PS2801-1 and PS2801-4 are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon phototransistor in a plastic SSOP for high density applications. This package has shield effect to cut off ambient light.

Features

AI Translation
  • High isolation voltage (BV = 2 500 Vr.m.s.)
  • Small and thin package (4,16-pin SSOP, Pin pitch 1.27 mm)
  • High collector to emitter voltage (VCEO = 80 V)
  • High-speed switching (Δtr = 3 μs TYP., tf = 5 μs TYP.)
  • Pb-Free product
  • Safety standards
  • UL approved: No. E72422
  • BSI approved (BS EN 60065, BS EN 60950)
  • CSA approved: No. CA 101391(CA5A, CAN/CSA-C22.2 60065, 60950)
  • DIN EN 60747-5-5 (VDE 0884-5) approved (Option)

Applications

AI Translation
  • Programmable logic controllers
  • Measuring instruments
  • Power supply Hybrid IC