DIODES AL8860WT-7
| Manufacturer | |
| Mfr. Part # | AL8860WT-7 |
| LCSC Part # | C125330 |
| Package | TSOT-25 |
| Customer # | |
| Key Attributes | 40V 1.5A BUCK LED DRIVER |
| Description | 1MHz Buck 1 DC-DC 1A 4.5V~40V TSOT-25 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | DIODES | |
| Package | TSOT-25 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
360
360
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3516 | $ 1.76 |
50+ | $ 0.2882 | $ 14.41 |
150+ | $ 0.261 | $ 39.15 |
500+ | $ 0.2271 | $ 113.55 |
3,000+ | $ 0.2084 | $ 625.20 |
6,000+ | $ 0.1993 | $ 1195.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$