KEC KTB1151-Y-U/PH
| Manufacturer | |
| Mfr. Part # | KTB1151-Y-U/PH |
| LCSC Part # | C125301 |
| Package | TO-126 |
| Customer # | |
| Key Attributes | TRANS 60V 5A TO-126 |
| Description | Bipolar (BJT) Transistor 60V 5A 20W Through Hole TO-126 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Package | TO-126 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 2 |
| Multiple | 2 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
In-Stock:
480
480
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
2+ | $ 0.2124 | $ 0.42 |
20+ | $ 0.1721 | $ 3.44 |
60+ | $ 0.1408 | $ 8.45 |
180+ | $ 0.1193 | $ 21.47 |
1,020+ | $ 0.1097 | $ 111.89 |
1,980+ | $ 0.1039 | $ 205.72 |
Standard Packaging 60/Full
Tube | ||
Better price for more quantity?
$