KEC KTA2014-Y-RTK/P
| Manufacturer | |
| Mfr. Part # | KTA2014-Y-RTK/P |
| LCSC Part # | C125300 |
| Package | USM(SC-70-3) |
| Customer # | |
| Key Attributes | TRANS PNP 50V 150mA USM(SC-70-3) |
| Description | Bipolar (BJT) Transistor PNP 50V 150mA 80MHz 100mW Surface Mount USM(SC-70-3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Package | USM(SC-70-3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,900
2,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0378 | $ 0.76 |
200+ | $ 0.0304 | $ 6.08 |
600+ | $ 0.0262 | $ 15.72 |
3,000+ | $ 0.0213 | $ 63.90 |
9,000+ | $ 0.0192 | $ 172.80 |
21,000+ | $ 0.018 | $ 378.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$