LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TM(Shenzhen Titan Micro Elec) TM1729 product image
  • TM1729 thumbnail 1
  • TM1729 thumbnail 2
  • TM1729 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TM(Shenzhen Titan Micro Elec) TM1729RoHS

Manufacturer
MPN
TM1729
LCSC Part #
C125160
Packaging
LQFP-64(7x7)
Customer #
Key Attributes
52SEG X 4COM LCD Driver Chip
Datasheetpdf iconTM(Shenzhen Titan Micro Elec) TM1729
In-Stock: 3,563
3,563 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7068$ 0.71
10+$ 0.5888$ 5.89
30+$ 0.5289$ 15.87
250+$ 0.4125$ 103.13
500+$ 0.3769$ 188.45
1,000+$ 0.3591$ 359.10
Standard Packaging250/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Display Drivers
ManufacturerTM(Shenzhen Titan Micro Elec)
PackagingLQFP-64(7x7)
Voltage - Supply2.5V~5.5V
Frequency56kHz
Operating Temperature-40℃~+85℃
Display Configurations(bit)52x4 bit
Pd - Power Dissipation640mW
Display Configurations(Segment)52 segments
Quiescent Current5uA
Interface2-Wire Serial Interface
FeaturesBuilt-in oscillator
Current - Supply7.5uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

TM1729 is a low-power LCD display driver controller IC designed for field-type applications. It features 52 SEG outputs and 4 COM outputs, with built-in 52×4 = 208-bit DDRAM. Data is transmitted via 2-wire serial interface (SCL, SDA). It supports 1/3 Bias and 1/2 Bias drive modes, as well as Line and Frame inversion modes. It is widely applicable in energy meters, power meters, and other instrumentation.

Features

AI Translation
  • Operating voltage range: 2.5~5.5V
  • LCD drive output: 52 SEG×4 COM
  • Built-in DDRAM capacity: 52×4 = 208 bit
  • LCD drive mode: 1/3 Bias, 1/2 Bias
  • LCD inversion mode: Line, Frame
  • Serial data input interface: SCL, SDA
  • Low power consumption design
  • Built-in oscillator circuit with standby mode
  • Built-in power-on reset with blink mode
  • Package: TSSOP48, SSOP48, LQFP64

Applications

AI Translation
  • Energy meter
  • Power meter