SGMICRO SGM809-RXN3/TR
| Manufacturer |
SGMICRO
Asian Brands |
| Mfr. Part # | SGM809-RXN3/TR |
| LCSC Part # | C125149 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | Microprocessor Supervisory Circuit in 3-Pin SOT-23 |
| Description | 240ms Active Low 1.2V~5.5V 1 SOT-23 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | SGMICRO | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,685
2,685
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2614 | $ 1.31 |
50+ | $ 0.1952 | $ 9.76 |
150+ | $ 0.1668 | $ 25.02 |
500+ | $ 0.1314 | $ 65.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$