LITEON LTST-C150GKT
| Manufacturer | LITEONAsian Brands |
| MPN | LTST-C150GKT |
| LCSC Part # | C125084 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | LED YELLOW GREEN WATER CLEAR 1206 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 1206 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2.1V | |
| Operating Temperature | -55℃~+85℃ | |
| Wavelength - Dominant | 569nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 6mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Illumination Color | Yellow Green | |
| Lamp Holder Type | - | |
| Power(Watts) | 100mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Meet ROHS, Green Product.
- Package In 8mm Tape On 7" Diameter Reels.
- Compatible With Automatic Placement Equipment.
- Compatible With Infrared And Vapor Phase Reflow Solder Process.
- EIA STD package.
- I.C. compatible.
Applications
AI Translation
- General electronic equipment (e.g., office equipment, communications equipment, and household appliances)
In-Stock: 8,000
8,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0385 | $ 0.39 |
| 100+ | $ 0.0306 | $ 3.06 |
| 300+ | $ 0.0267 | $ 8.01 |
| 3,000+ | $ 0.0238 | $ 71.40 |
| 6,000+ | $ 0.0214 | $ 128.40 |
| 9,000+ | $ 0.0203 | $ 182.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 1206 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2.1V | |
| Operating Temperature | -55℃~+85℃ | |
| Wavelength - Dominant | 569nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 6mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Illumination Color | Yellow Green | |
| Lamp Holder Type | - | |
| Power(Watts) | 100mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Meet ROHS, Green Product.
- Package In 8mm Tape On 7" Diameter Reels.
- Compatible With Automatic Placement Equipment.
- Compatible With Infrared And Vapor Phase Reflow Solder Process.
- EIA STD package.
- I.C. compatible.
Applications
AI Translation
- General electronic equipment (e.g., office equipment, communications equipment, and household appliances)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



