ICT ICVE10184E150R101FR
| Manufacturer | |
| MPN | ICVE10184E150R101FR |
| LCSC Part # | C125060 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 100Ω 2 900MHz~2GHz 0603 EMI/RFI Filters (LC, RC Networks) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | ICT | |
| Packaging | 0603 | |
| Operating Temperature | - | |
| Attenuation Value | -20dB | |
| Resistance | 100Ω | |
| Number of Channels | 4 | |
| Capacitance | - | |
| Inductance | - | |
| Voltage Rating | 18V | |
| Filter Order | 2 | |
| Frequency - Cutoff or Center | 900MHz~2GHz | |
| ESD Protection | Yes |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,990
3,990 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2565 | $ 1.28 |
| 50+ | $ 0.2037 | $ 10.19 |
| 150+ | $ 0.181 | $ 27.15 |
| 500+ | $ 0.1527 | $ 76.35 |
| 2,500+ | $ 0.1401 | $ 350.25 |
| 4,000+ | $ 0.1326 | $ 530.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | ICT | |
| Packaging | 0603 | |
| Operating Temperature | - | |
| Attenuation Value | -20dB | |
| Resistance | 100Ω | |
| Number of Channels | 4 | |
| Capacitance | - | |
| Inductance | - | |
| Voltage Rating | 18V | |
| Filter Order | 2 | |
| Frequency - Cutoff or Center | 900MHz~2GHz | |
| ESD Protection | Yes |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



