LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC1G08GW,125 product image
  • 74HC1G08GW,125 thumbnail 1
  • 74HC1G08GW,125 thumbnail 2
  • 74HC1G08GW,125 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HC1G08GW,125RoHS

Manufacturer
MPN
74HC1G08GW,125
LCSC Part #
C12500
Packaging
SOT-353
Customer #
Key Attributes
2-input AND gate
Datasheetpdf iconNexperia 74HC1G08GW,125
In-Stock: 5,357
5,357 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4339$ 0.43
10+$ 0.3432$ 3.43
30+$ 0.3028$ 9.08
100+$ 0.2542$ 25.42
500+$ 0.2315$ 115.75
1,000+$ 0.2186$ 218.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingSOT-353
Features-
Input Logic Level - High1.5V~4.2V
Logic Family74HC Series
Input Logic Level - Low500mV~1.8V
Operating Temperature-40℃~+125℃
Output Logic Level - High5.9V~6V;5.2V
Quiescent Current(Iq)20uA
Voltage - Supply2V~6V
Current - Output High(IOH)2.6mA
Number of Channels1;2
Output Logic Level - Low100mV;400mV
Propagation Delay23ns@6V,50pF
Current - Output Low(IOL)2.6mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74HC1G08; 74HCT1G08 is a single 2-input AND gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide supply voltage range from 2.0 V to 6.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Symmetrical output impedance
  • Balanced propagation delays
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Input levels:
    • For 74HC1G08: CMOS level
    • For 74HCT1G08: TTL level
  • Complies with JEDEC standards:
    • JESD8C (2.7 V to 3.6 V)
    • JESD7A (2.0V to 6.0V)
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C