BOCHEN 3266X-1-202
| Manufacturer | BOCHENAsian Brands |
| MPN | 3266X-1-202 |
| LCSC Part # | C124991 |
| Packaging | Through Hole-3P,6.8x4.6mm |
| Customer # | |
| Key Attributes | POT 2kΩ Through Hole |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOCHEN | |
| Packaging | Through Hole-3P,6.8x4.6mm | |
| Tolerance | ±10% | |
| Power(Watts) | 250mW | |
| Number of Turns | 12 | |
| Resistance | 2kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOCHEN | |
| Packaging | Through Hole-3P,6.8x4.6mm | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Number of Turns | 12 | |
| Resistance | 2kΩ |
Report an ErrorShow similar products (0) >
In-Stock: 105
105 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2823 | $ 1.41 |
| 50+ | $ 0.2226 | $ 11.13 |
| 150+ | $ 0.1981 | $ 29.72 |
| 500+ | $ 0.1674 | $ 83.70 |
| 2,000+ | $ 0.1538 | $ 307.60 |
| 5,000+ | $ 0.1456 | $ 728.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOCHEN | |
| Packaging | Through Hole-3P,6.8x4.6mm | |
| Tolerance | ±10% | |
| Power(Watts) | 250mW | |
| Number of Turns | 12 | |
| Resistance | 2kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOCHEN | |
| Packaging | Through Hole-3P,6.8x4.6mm | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Number of Turns | 12 | |
| Resistance | 2kΩ |
Report an ErrorShow similar products (0) >
C124991 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



