muRata BNX024H01L
| Manufacturer | |
| Mfr. Part # | BNX024H01L |
| LCSC Part # | C124739 |
| Package | SMD-4P,12.1x9.1mm |
| Customer # | |
| Key Attributes | Block Type EMIFIL BNX02H01 Series for Automotive Electronics |
| Description | 2 0.43mΩ 4.7uF 5 SMD-4P,12.1x9.1mm EMI/RFI Filters (LC, RC Networks) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | muRata | |
| Package | SMD-4P,12.1x9.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
1,918 
1,918
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.7896 | $ 2.79 |
10+ | $ 2.3666 | $ 23.67 |
30+ | $ 2.1012 | $ 63.04 |
100+ | $ 1.8311 | $ 183.11 |
400+ | $ 1.7078 | $ 683.12 |
800+ | $ 1.6547 | $ 1323.76 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$