ST STM8AF6223PCU
| Manufacturer | |
| MPN | STM8AF6223PCU |
| LCSC Part # | C124731 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | Automotive-grade 8-bit MCU with 8 KB Flash, LIN, 16 MHz CPU, and integrated EEPROM |
| Datasheet | ST STM8AF6223PCU |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | TSSOP-20 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 640Byte | |
| Program Storage Size | 8KB | |
| CPU Core | STM8A | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | TSSOP-20 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 640Byte | |
| Program Storage Size | 8KB | |
| CPU Core | STM8A | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Automotive 8-bit MCU, with up to 8 Kbyte Flash, data EEPROM, 10-bit ADC, timers, LIN, SPI, I²C, 3 to 5.5 V
Features
AI Translation
- AEC-Q100 qualified
- Core – Max fCPU: 16 MHz – Advanced STM8A core with Harvard architecture and 3-stage pipeline – Extended instruction set
- Memories – Program memory: 4 to 8 Kbyte Flash program; data retention 20 years at 55 ℃ after 1 kcycle Data memory: 640 byte true data EEPROM; endurance 300 kcycle – RAM: 1 Kbyte
- Clock management – Low-power crystal resonator oscillator with external clock input Internal, user-trimmable 16 MHz RC and low-power 128 kHz RC oscillators – Clock security system with clock monitor
- Reset and supply management – Wait/auto-wakeup/Halt low-power modes with user definable clock gating Low-consumption power-on and powerdown reset
- Interrupt management – Nested interrupt controller with 32 interrupts – Up to 28 external interrupts on 7 vectors
- Timers – Advanced control timer: 16-bit, 4 CAPCOM channels, 3 complementary outputs, deadtime insertion and flexible synchronization 16-bit general purpose timer with 3 CAPCOM channels each (IC, OC, PWM) 8-bit AR basic timer with 8-bit prescaler – Auto-wakeup timer – Window and independent watchdog timers
- I/Os – Up to 28 I/Os on a 32-pin package including 21 high sink outputs Highly robust I/O design, immune against current injection
- Communication interfaces LINUART LIN 2.2 compliant, master/slave modes with automatic resynchronization SPI interface up to 8 Mbit/s or fMASTER/2 I²C interface up to 400 Kbit/s
- Analog to digital converter (ADC) 10-bit, ± 1 LSB ADC with up to 7 muxed channels +1 internal channel, scan mode and analog watchdog Internal reference voltage measurement
- Operating temperature up to 150 ℃
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4321 | $ 2.43 |
| 10+ | $ 2.0886 | $ 20.89 |
| 30+ | $ 1.8724 | $ 56.17 |
| 100+ | $ 1.6516 | $ 165.16 |
| 500+ | $ 1.5519 | $ 775.95 |
| 1,000+ | $ 1.509 | $ 1509.00 |
Standard Packaging73/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | TSSOP-20 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 640Byte | |
| Program Storage Size | 8KB | |
| CPU Core | STM8A | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | TSSOP-20 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 640Byte | |
| Program Storage Size | 8KB | |
| CPU Core | STM8A | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Automotive 8-bit MCU, with up to 8 Kbyte Flash, data EEPROM, 10-bit ADC, timers, LIN, SPI, I²C, 3 to 5.5 V
Features
AI Translation
- AEC-Q100 qualified
- Core – Max fCPU: 16 MHz – Advanced STM8A core with Harvard architecture and 3-stage pipeline – Extended instruction set
- Memories – Program memory: 4 to 8 Kbyte Flash program; data retention 20 years at 55 ℃ after 1 kcycle Data memory: 640 byte true data EEPROM; endurance 300 kcycle – RAM: 1 Kbyte
- Clock management – Low-power crystal resonator oscillator with external clock input Internal, user-trimmable 16 MHz RC and low-power 128 kHz RC oscillators – Clock security system with clock monitor
- Reset and supply management – Wait/auto-wakeup/Halt low-power modes with user definable clock gating Low-consumption power-on and powerdown reset
- Interrupt management – Nested interrupt controller with 32 interrupts – Up to 28 external interrupts on 7 vectors
- Timers – Advanced control timer: 16-bit, 4 CAPCOM channels, 3 complementary outputs, deadtime insertion and flexible synchronization 16-bit general purpose timer with 3 CAPCOM channels each (IC, OC, PWM) 8-bit AR basic timer with 8-bit prescaler – Auto-wakeup timer – Window and independent watchdog timers
- I/Os – Up to 28 I/Os on a 32-pin package including 21 high sink outputs Highly robust I/O design, immune against current injection
- Communication interfaces LINUART LIN 2.2 compliant, master/slave modes with automatic resynchronization SPI interface up to 8 Mbit/s or fMASTER/2 I²C interface up to 400 Kbit/s
- Analog to digital converter (ADC) 10-bit, ± 1 LSB ADC with up to 7 muxed channels +1 internal channel, scan mode and analog watchdog Internal reference voltage measurement
- Operating temperature up to 150 ℃
C124731 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| STM8AF6223PCAU | ST | TSSOP-20 | 3 | $ 2.9715 | ||
| STM8AF6223PCX | ST | TSSOP-20 | 3 | $ 1.6906 | ||
| STM8AF6223PDAU | ST | TSSOP-20 | 421 | $ 2.4615 | ||
| STM8AF6223PDU | ST | TSSOP-20 | 20 | $ 4.8631 | ||
| STM8AF6223PAU | ST | TSSOP-20 | 100 | $ 3.3043 | ||
| STM8AF6223PCAX | ST | TSSOP-20(4.4x6.4) | 0 | $ 1.511 | ||
| STM8AF6223PDAX | ST | TSSOP-20 | 0 | $ 1.4698 | ||
| STM8AF6223PAAU | ST | TSSOP-20 | 0 | $ 1.3065 | ||
| STM8AF6223PAX | ST | TSSOP-20 | 0 | $ 1.5186 |



