VISHAY ILHB1206ER121V
| Manufacturer | |
| MPN | ILHB1206ER121V |
| LCSC Part # | C124704 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | FERRITE BEAD 120Ω 1206 1LN |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 6A | |
| Impedance @ Frequency | 120Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 6A | |
| Impedance @ Frequency | 120Ω@100MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability
- Surface mountable (multiple case sizes)
- Current rating up to 6 A
- RoHS COMPLIANT
- Magnetically self shielded
- HALOGEN FREE
- Nickel barrier plating virtually eliminates silver migration
- Material categorization: for definitions of complianc please see www.vishay.com/doc?99912
In-Stock: 17,615
17,615 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1535$ 0.1459 | $ 0.73 |
| 50+ | $ 0.1232$ 0.1171 | $ 5.86 |
| 150+ | $ 0.1081$ 0.1027 | $ 15.41 |
| 500+ | $ 0.0967$ 0.0919 | $ 45.95 |
| 3,000+ | $ 0.0806$ 0.0766 | $ 229.80 |
| 6,000+ | $ 0.076$ 0.0722 | $ 433.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 6A | |
| Impedance @ Frequency | 120Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 6A | |
| Impedance @ Frequency | 120Ω@100MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability
- Surface mountable (multiple case sizes)
- Current rating up to 6 A
- RoHS COMPLIANT
- Magnetically self shielded
- HALOGEN FREE
- Nickel barrier plating virtually eliminates silver migration
- Material categorization: for definitions of complianc please see www.vishay.com/doc?99912
C124704 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



