MAXIM MAX4820EUP+T
| Manufacturer | |
| MPN | MAX4820EUP+T |
| LCSC Part # | C124678 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 8-Channel, Cascadable Relay Drivers with Serial/Parallel Interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-20 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX4820/MAX4821 8-channel relay drivers offer built-in kickback protection and drive +3.3V/+5V nonlatching or dual-coil-latching relays. These devices are especially useful when driving +3V relays. Each independent open-drain output features a 2Ω on-resistance and is guaranteed to sink 70mA (min) of load current. Both devices consume less than 50μA (max) quiescent current and have 1μA output off-leakage current. The MAX4820 features an SPI™-/QSPI™-/MICROWIRE™- compatible serial interface. Input data is shifted into an 8- bit shift register and latched to the outputs when CS transitions from low to high. Each data bit in the shift register corresponds to a specific output, allowing independent control of all outputs. The MAX4821 features a 4-bit (A0, A1, A2, LVL) parallel-input interface. The first three bits (A0, A1, A2) determine the output address, and the fourth bit (LVL) determines whether the selected output is switched on or off. Data is latched to the outputs when CS (overline) transitions from low to high. Both devices feature separate set and reset functions that allow the user to turn on or turn off all outputs simultaneously with a single control line. Built-in hysteresis (Schmidt trigger) on all digital inputs allows this device to be used with slow rising and falling signals, such as those from optocouplers or RC power-up initialization circuits. The MAX4820/MAX4821 are available in 20-pin TSSOP and space-saving 20-pin Thin QFN packages.
Features
- 8 Independent Output Channels
- Built-In Inductive Kickback Protection
- Drive ±3V and +5V Relays
- Guaranteed 70mA (min) Coil Drive Current
- SET Function to Turn On All Outputs Simultaneously
- RESET Function to Turn Off All Outputs Simultaneously
- SPI-/QSPI-/MICROWIRE-Compatible Serial Interface (MAX4820)
- Serial Digital Output for Daisy Chaining (MAX4820)
- Parallel Interface (MAX4821)
- Low 50μA (max) Quiescent Supply Current
- Space-Saving 20-Pin Thin QFN Package
Applications
- Central Office
- ATE
- DSL, ADSL Line Cards
- Industrial Equipment
- E1/T1 Redundancy
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7488$ 2.7214 | $ 2.72 |
| 10+ | $ 2.3561$ 2.3326 | $ 23.33 |
| 30+ | $ 2.1111$ 2.0900 | $ 62.70 |
| 100+ | $ 1.7314$ 1.7141 | $ 171.41 |
| 500+ | $ 1.6178$ 1.6017 | $ 800.85 |
| 1,000+ | $ 1.5691$ 1.5535 | $ 1553.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-20 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX4820/MAX4821 8-channel relay drivers offer built-in kickback protection and drive +3.3V/+5V nonlatching or dual-coil-latching relays. These devices are especially useful when driving +3V relays. Each independent open-drain output features a 2Ω on-resistance and is guaranteed to sink 70mA (min) of load current. Both devices consume less than 50μA (max) quiescent current and have 1μA output off-leakage current. The MAX4820 features an SPI™-/QSPI™-/MICROWIRE™- compatible serial interface. Input data is shifted into an 8- bit shift register and latched to the outputs when CS transitions from low to high. Each data bit in the shift register corresponds to a specific output, allowing independent control of all outputs. The MAX4821 features a 4-bit (A0, A1, A2, LVL) parallel-input interface. The first three bits (A0, A1, A2) determine the output address, and the fourth bit (LVL) determines whether the selected output is switched on or off. Data is latched to the outputs when CS (overline) transitions from low to high. Both devices feature separate set and reset functions that allow the user to turn on or turn off all outputs simultaneously with a single control line. Built-in hysteresis (Schmidt trigger) on all digital inputs allows this device to be used with slow rising and falling signals, such as those from optocouplers or RC power-up initialization circuits. The MAX4820/MAX4821 are available in 20-pin TSSOP and space-saving 20-pin Thin QFN packages.
Features
- 8 Independent Output Channels
- Built-In Inductive Kickback Protection
- Drive ±3V and +5V Relays
- Guaranteed 70mA (min) Coil Drive Current
- SET Function to Turn On All Outputs Simultaneously
- RESET Function to Turn Off All Outputs Simultaneously
- SPI-/QSPI-/MICROWIRE-Compatible Serial Interface (MAX4820)
- Serial Digital Output for Daisy Chaining (MAX4820)
- Parallel Interface (MAX4821)
- Low 50μA (max) Quiescent Supply Current
- Space-Saving 20-Pin Thin QFN Package
Applications
- Central Office
- ATE
- DSL, ADSL Line Cards
- Industrial Equipment
- E1/T1 Redundancy
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



