MAXIM MAX9947ETE+T
| Manufacturer | |
| Mfr. Part # | MAX9947ETE+T |
| LCSC Part # | C124675 |
| Package | WQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | AISG Integrated Transceiver |
| Description | 115.2Kbps -15dBm 2.176MHz 3V~5.5V WQFN-16-EP(3x3) RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | MAXIM | |
| Package | WQFN-16-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.4879 | $ 3.49 |
10+ | $ 3.0131 | $ 30.13 |
30+ | $ 2.7314 | $ 81.94 |
100+ | $ 2.2502 | $ 225.02 |
500+ | $ 2.1182 | $ 1059.10 |
1,000+ | $ 2.0602 | $ 2060.20 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$