LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS63030DSKR product image
  • TPS63030DSKR thumbnail 1
  • TPS63030DSKR thumbnail 2
  • TPS63030DSKR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI TPS63030DSKRRoHS

Manufacturer
MPN
TPS63030DSKR
LCSC Part #
C12462
Packaging
SON-10-EP(2.5x2.5)
Customer #
Key Attributes
High-efficiency single-inductor buck-boost converter
Datasheetpdf iconTI TPS63030DSKR
In-Stock: 2,841
2,841 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.1724$ 4.17
10+$ 3.5097$ 35.10
30+$ 3.1159$ 93.48
100+$ 2.7173$ 271.73
500+$ 2.1162$ 1058.10
1,000+$ 2.0335$ 2033.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSON-10-EP(2.5x2.5)
Operating Temperature-40℃~+125℃@(TJ);-40℃~+85℃@(TA)
Frequency - Switching2.4MHz
FunctionBuck-Boost
Number of Outputs1
FeaturesLight load efficient mode;Frequency synchronization;Load disconnect;Overcurrent Protection
Output TypeAdjustable
TopologyBuck-Boost
Operating Voltage1.8V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage1.2V~5.5V
Output Current900mA
Quiescent Current25uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS6303x devices provide a power supply solution for products powered by either a two-cell or three-cell alkaline, NiCd or NiMH battery, or a onecell Li-Ion or Li-polymer battery. Output currents can go as high as 600 mA while using a single-cell Li-Ion or Li-Polymer Battery, and discharge it down to 2.5V or lower. The buck-boost converter is based on a fixed frequency, pulse-width-modulation (PWM) controller using synchronous rectification to obtain maximum efficiency. At low load currents, the converter enters Power Save mode to maintain high efficiency over a wide load current range. The Power Save mode can be disabled, forcing the converter to operate at a fixed switching frequency. The maximum average current in the switches is limited to a typical value of 1000 mA. The output voltage is programmable using an external resistor divider, or is fixed internally on the chip. The converter can be disabled to minimize battery drain. During shutdown, the load is disconnected from the battery. The device is packaged in a 10-pin QFN PowerPAD package measuring 2.5mm×2.5mm (DSK).

Features

AI Translation
  • Up to 96% Efficiency
  • 800-mA Output Current at 3.3V in Step Down Mode (VIN = 3.6V to 5.5V)
  • Up to 500-mA Output Current at 3.3V in Boost Mode (VIN > 2.4V)
  • Automatic Transition Between Step Down and Boost Mode
  • Device Quiescent Current less than 50μA
  • Input Voltage Range: 1.8V to 5.5V
  • Fixed and Adjustable Output Voltage Options from 1.2V to 5.5V
  • Power Save Mode for Improved Efficiency at Low Output Power
  • Forced Fixed Frequency Operation and Synchronization Possible
  • Load Disconnect During Shutdown
  • Over-Temperature Protection
  • Available in Small 2.5mm x 2.5mm, QFN-10 Package

Applications

AI Translation
  • All Two-Cell and Three-Cell Alkaline, NiCd or NiMH or Single-Cell Li Battery Powered Products
  • Portable Audio Players
  • PDAs
  • Cellular Phones
  • Personal Medical Products
  • White LEDs