BOURNS 3006P-1-204LF
| Manufacturer | |
| Mfr. Part # | 3006P-1-204LF |
| LCSC Part # | C124605 |
| Package | Through Hole-3P,6.4x4.8mm |
| Customer # | |
| Key Attributes | POT 200kΩ 750mW Through Hole-3P,6.4x4.8mm |
| Description | 200kΩ ±10% 750mW Through Hole-3P,6.4x4.8mm Potentiometers, Variable Resistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Package | Through Hole-3P,6.4x4.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
21
21
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9929 | $ 0.99 |
10+ | $ 0.7893 | $ 7.89 |
25+ | $ 0.6883 | $ 17.21 |
100+ | $ 0.5888 | $ 58.88 |
600+ | $ 0.5289 | $ 317.34 |
900+ | $ 0.4973 | $ 447.57 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$