MAXIM MAX98306ETD+T
| Manufacturer | |
| MPN | MAX98306ETD+T |
| LCSC Part # | C124549 |
| Packaging | TDFN-14-EP(3x3) |
| Customer # | |
| Key Attributes | Stereo 3.7W Class D Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-14-EP(3x3) | |
| Quiescent Current | 2.7mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.05% | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Signal-to-Noise Ratio | 99dB | |
| Features | Filterless architecture;Enable/shutdown function;Automatic mute/no-noise switch | |
| Voltage - Supply | 2.6V~5.5V | |
| Speaker Channels | 2-Channel | |
| Efficiency | 92% | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 3.7Wx2@3Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 83dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX98306 stereo 3.7W Class D amplifier provides Class AB audio performance with Class D efficiency. This device offers five selectable gain settings (6dB, 9dB, 12dB, 15dB, and 18dB) set by a single gain-select input (GAIN).
Features
AI Translation
- The MAX98306 stereo 3.7W Class D amplifier provides Class AB audio performance with Class D efficiency.
- This device offers five selectable gain settings (6dB, 9dB, 12dB, 15dB, and 18dB) set by a single gain-select input (GAIN).
- Active emissions limiting, edge-rate, and overshoot control circuitry combined with a filterless spread-spectrum modulation scheme (SSM) provide excellent EMI performance while eliminating the need for output filtering found in traditional Class D devices. These features reduce application component count.
- The IC's 2.0mA quiescent current with a 3.7V supply extends battery life in portable applications.
- The IC is available in a 14-pin TDFN (3mm × 3mm × 0.75mm) package specified over the extended -40℃ to +85℃ temperature range.
- Passes EMI Limit Unfiltered with Up to 12in of Speaker Cable
- High 83dB PSRR at 217Hz
- Spread-Spectrum Modulation and Active Emissions Limiting
- Five Pin-Selectable Gains
- Excellent Click-and-Pop Suppression
- Thermal and Overcurrent Protection
- Low-Current Shutdown Mode
- Space-Saving, 3mm x 3mm x 0.75mm, 14-Pin TDFN
Applications
AI Translation
- Smartphones
- MP3 Players
- Tablets
- Portable Audio Players
- Cellular Phones
- VoIP Phones
- Accessory Speakers
In-Stock: 1,331
1,331 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0308 | $ 2.03 |
| 10+ | $ 1.7149 | $ 17.15 |
| 30+ | $ 1.5162 | $ 45.49 |
| 100+ | $ 1.2914 | $ 129.14 |
| 500+ | $ 1.1986 | $ 599.30 |
| 1,000+ | $ 1.1595 | $ 1159.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-14-EP(3x3) | |
| Quiescent Current | 2.7mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.05% | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Signal-to-Noise Ratio | 99dB | |
| Features | Filterless architecture;Enable/shutdown function;Automatic mute/no-noise switch | |
| Voltage - Supply | 2.6V~5.5V | |
| Speaker Channels | 2-Channel | |
| Efficiency | 92% | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 3.7Wx2@3Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 83dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX98306 stereo 3.7W Class D amplifier provides Class AB audio performance with Class D efficiency. This device offers five selectable gain settings (6dB, 9dB, 12dB, 15dB, and 18dB) set by a single gain-select input (GAIN).
Features
AI Translation
- The MAX98306 stereo 3.7W Class D amplifier provides Class AB audio performance with Class D efficiency.
- This device offers five selectable gain settings (6dB, 9dB, 12dB, 15dB, and 18dB) set by a single gain-select input (GAIN).
- Active emissions limiting, edge-rate, and overshoot control circuitry combined with a filterless spread-spectrum modulation scheme (SSM) provide excellent EMI performance while eliminating the need for output filtering found in traditional Class D devices. These features reduce application component count.
- The IC's 2.0mA quiescent current with a 3.7V supply extends battery life in portable applications.
- The IC is available in a 14-pin TDFN (3mm × 3mm × 0.75mm) package specified over the extended -40℃ to +85℃ temperature range.
- Passes EMI Limit Unfiltered with Up to 12in of Speaker Cable
- High 83dB PSRR at 217Hz
- Spread-Spectrum Modulation and Active Emissions Limiting
- Five Pin-Selectable Gains
- Excellent Click-and-Pop Suppression
- Thermal and Overcurrent Protection
- Low-Current Shutdown Mode
- Space-Saving, 3mm x 3mm x 0.75mm, 14-Pin TDFN
Applications
AI Translation
- Smartphones
- MP3 Players
- Tablets
- Portable Audio Players
- Cellular Phones
- VoIP Phones
- Accessory Speakers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



