APEC AP40N03GP
| Manufacturer |
APEC
Asian Brands |
| Mfr. Part # | AP40N03GP |
| LCSC Part # | C124522 |
| Package | TO-220 |
| Customer # | |
| Description | 30V 40A 23mΩ@4.5V 1 N-channel 50W TO-220 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | APEC | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4319 | $ 0.43 |
10+ | $ 0.3471 | $ 3.47 |
30+ | $ 0.3101 | $ 9.30 |
100+ | $ 0.2638 | $ 26.38 |
500+ | $ 0.2438 | $ 121.90 |
1,000+ | $ 0.2314 | $ 231.40 |
2,000+ | $ 0.2299 | $ 459.80 |
4,000+ | $ 0.2268 | $ 907.20 |
Standard Packaging 50/Full
Tube | ||