onsemi 74VHC164MTCX
| Manufacturer | |
| Mfr. Part # | 74VHC164MTCX |
| LCSC Part # | C124500 |
| Package | TSSOP-14 |
| Customer # | |
| Description | 175MHz 8 2V~5.5V 1 25mA 12.5ns@5V,50pF Serial-to-Parallel TSSOP-14 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
66 
66
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3873 | $ 0.39 |
10+ | $ 0.3797 | $ 3.80 |
30+ | $ 0.3735 | $ 11.21 |
100+ | $ 0.3674 | $ 36.74 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$