LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FOD817B300 product image
  • FOD817B300 thumbnail 1
  • FOD817B300 thumbnail 2
  • FOD817B300 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi FOD817B300RoHS

Manufacturer
MPN
FOD817B300
LCSC Part #
C124471
Packaging
DIP-4
Customer #
Key Attributes
4-Pin DlP Phototransistor Optocouplers
Datasheetpdf icononsemi FOD817B300
In-Stock: 4,440
4,440 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2444$ 1.22
50+$ 0.1965$ 9.83
200+$ 0.1446$ 28.92
500+$ 0.119$ 59.50
2,000+$ 0.1076$ 215.20
4,000+$ 0.1007$ 402.80
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
Manufactureronsemi
PackagingDIP-4
Rise time4us
Output Current50mA
Fall time3us
Vce Saturation(VCE(sat))200mV@20mA,1mA
Load Voltage70V
Reverse Voltage6V
Current transfer ratio130%;260%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
FeaturesIntegrated anti-parallel LED

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation
  • AC Input Response (FOD814)
  • Current Transfer Ratio in Selected Groups: FOD814: 20 - 300%; FOD817: 50 - 600%; FOD814A: 50–150%; FOD817A: 80–160%; FOD817B: 130 - 260%; FOD817C: 200 - 400%; FOD817D: 300 - 600%
  • Minimum BVCEO of 70 V Guaranteed
  • Safety and Regulatory Approvals – UL1577, 5,000 VACRMS for 1 Minute – DIN EN/IEC60747-5-5
  • The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package. The FOD817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.

Applications

AI Translation
  • FOD814 Series
    • AC Line Monitor
    • Unknown Polarity DC Sensor
    • Telephone Line Interface
  • FOD817 Series
    • Power Supply Regulators
    • Digital Logic Inputs
    • Microprocessor Inputs