DIODES BAS40-7-F
| Manufacturer | |
| MPN | BAS40-7-F |
| LCSC Part # | C124199 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Voltage: 40V Current: 200mA |
| Description | 1 Independent 40V 1V@40mA 200mA SOT-23 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,220
1,220
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0482 | $ 0.48 |
100+ | $ 0.0386 | $ 3.86 |
300+ | $ 0.0338 | $ 10.14 |
3,000+ | $ 0.0302 | $ 90.60 |
6,000+ | $ 0.0274 | $ 164.40 |
9,000+ | $ 0.0259 | $ 233.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$