DIODES BZT52C36-7-F
| Manufacturer | |
| Mfr. Part # | BZT52C36-7-F |
| LCSC Part # | C124189 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 36V 370mW SOD-123 |
| Description | Zener Diode Independent 36V 370mW Surface Mount SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
8,560
8,560
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0455 | $ 0.91 |
200+ | $ 0.0368 | $ 7.36 |
600+ | $ 0.032 | $ 19.20 |
3,000+ | $ 0.0291 | $ 87.30 |
9,000+ | $ 0.0266 | $ 239.40 |
21,000+ | $ 0.0252 | $ 529.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$