LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CSD87330Q3D product image
  • CSD87330Q3D thumbnail 1
  • CSD87330Q3D thumbnail 2
  • CSD87330Q3D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CSD87330Q3DRoHS

Manufacturer
MPN
CSD87330Q3D
LCSC Part #
C124142
Packaging
LSON-8(3.3x3.3)
Customer #
Key Attributes
MOSFET N-CH 30V 20A LSON-8(3.3x3.3)
Datasheetpdf iconTI CSD87330Q3D
In-Stock: 1,103
1,103 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0648$ 1.06
10+$ 0.8581$ 8.58
30+$ 0.7555$ 22.67
100+$ 0.6529$ 65.29
500+$ 0.591$ 295.50
1,000+$ 0.5601$ 560.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerTI
PackagingLSON-8(3.3x3.3)
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)700pF
ConfigurationHalf-Bridge
Current - Continuous Drain(Id)20A
Pd - Power Dissipation6W
RDS(on)11.1mΩ@5V
Gate Threshold Voltage (Vgs(th))1.15V
Drain to Source Voltage30V
TypeN-Channel
Reverse Transfer Capacitance (Crss@Vds)44pF
Number2 N-Channel
Input Capacitance(Ciss)1.632nF
Gate Charge(Qg)11.5nC@4.5V
Vgs±8V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

Optimized for synchronous buck applications, delivering high current, high efficiency, and high-frequency performance in a compact 3.3mm × 3.3mm footprint. When paired with any 5V gate driver from an external controller/driver, it provides a flexible solution for high-density power delivery — offering the optimal solution for 5V gate drive applications. This product is optimized for 5V gate drive applications, delivering a highly flexible solution with high-density power supply capability when used in conjunction with any 5V gate drive from an external controller/driver.

Features

AI Translation
  • Half-bridge power block
  • Up to 27V VIN
  • 91% system efficiency at 15A
  • Up to 20A operating current
  • High-frequency operation (up to 1.5MHz)
  • High density — SON 3.3-mm × 3.3-mm package
  • Optimized for 5V gate drive
  • Low switching losses
  • Ultra-low inductance package
  • RoHS compliant
  • Halogen-free
  • Lead-free terminal plating

Applications

AI Translation
  • Synchronous buck converter
  • High-frequency applications
  • High-current, low-duty-cycle applications
  • Multiphase synchronous buck converter
  • POL DC-DC converter
  • IMVP, VRM, and VRD applications