LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP41050-I/SN product image
  • MCP41050-I/SN thumbnail 1
  • MCP41050-I/SN thumbnail 2
  • MCP41050-I/SN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP41050-I/SNRoHS

Manufacturer
MPN
MCP41050-I/SN
LCSC Part #
C124138
Packaging
SOIC-8
Customer #
Key Attributes
Single/Dual Digital Potentiometer with SPI Interface
Datasheetpdf iconMICROCHIP MCP41050-I/SN
In-Stock: 303
303 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6735$ 2.67
10+$ 2.3559$ 23.56
30+$ 2.1582$ 64.75
100+$ 1.9541$ 195.41
500+$ 1.8633$ 931.65
1,000+$ 1.8228$ 1822.80
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital Potentiometers
ManufacturerMICROCHIP
PackagingSOIC-8
Voltage - Supply2.7V~5.5V
Resistance value changeLinear
Number of Taps256
Tolerance±1%
InterfaceSPI
Temperature Coefficient(Typ)800ppm/℃
FeaturesPower-on reset
Operating Temperature-40℃~+85℃
Resistance Value (Ohms)50kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • 256 taps per potentiometer
  • Potentiometer values: 10 kΩ, 50 kΩ, and 100 kΩ
  • Single and dual channel versions
  • SPI serial interface (modes 0,0 and 1,1)
  • Maximum INL ±1 LSB, DNL
  • Low-power CMOS technology
  • Maximum supply current 1 µA in static operation
  • Multiple devices cascadable (MCP42XXX only)
  • Shutdown function disconnects all resistors for maximum power savings
  • Hardware shutdown pin available on MCP42XXX only
  • Single-supply operation (2.7V–5.5V)
  • Industrial temperature range: -40°C to +85°C
  • Extended temperature range: -40°C to +125°C