LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) SMAJ58A product image
  • SMAJ58A thumbnail 1
  • SMAJ58A thumbnail 2
  • SMAJ58A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) SMAJ58ARoHS

Manufacturer
MPN
SMAJ58A
LCSC Part #
C123816
Packaging
DO-214AC(SMA)
Customer #
Key Attributes
TVS DIODE 58VWM 93.6VC DO-214AC(SMA)
Datasheetpdf iconMDD(Microdiode Semiconductor) SMAJ58A
In-Stock: 19,520
19,520 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0415$ 0.83
200+$ 0.0329$ 6.58
600+$ 0.0281$ 16.86
5,000+$ 0.0238$ 119.00
10,000+$ 0.0213$ 213.00
20,000+$ 0.0199$ 398.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingDO-214AC(SMA)
Clamping Voltage93.6V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)4.3A@10/1000us
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Voltage - Breakdown71.2V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)58V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Surface mount application optimized for board space
  • Low-profile package
  • Built-in stress relief structure
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 400W peak pulse power capability at 10/1000μs waveform
  • Repetition rate (duty cycle): 0.01%
  • Fast response time
  • Typical reverse current less than 1μA above 10V
  • High-temperature soldering: terminals at 260℃ for 10 seconds
  • Plastic package meets UL 94V-0 flammability rating
  • IEC 61000-4-2 ESD protection: 30KV (air discharge), 30KV (contact discharge)

Applications

AI Translation
  • Input/Output Interfaces
  • AC/DC Power
  • Low-frequency signal transmission lines (RS232, RS485, etc.)