SiTime SIT9121AI-1D2-33E156.253906X
| Manufacturer | |
| Mfr. Part # | SIT9121AI-1D2-33E156.253906X |
| LCSC Part # | C1237708 |
| Package | SMD7050-6P |
| Customer # | |
| Key Attributes | LVPECL OSC 156.253906MHz SMD7050-6P |
| Description | 3.3V LVPECL ±25ppm 156.253906MHz SMD7050-6P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Package | SMD7050-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.0544 | $ 6.05 |
10+ | $ 5.2699 | $ 52.70 |
30+ | $ 4.7916 | $ 143.75 |
100+ | $ 4.3903 | $ 439.03 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$