LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP AT24C512C-SSHD-T product image
  • AT24C512C-SSHD-T thumbnail 1
  • AT24C512C-SSHD-T thumbnail 2
  • Pinout
  • Footprint
Images for reference only

MICROCHIP AT24C512C-SSHD-TRoHS

Manufacturer
MPN
AT24C512C-SSHD-T
LCSC Part #
C12371
Packaging
SOIC-8
Customer #
Key Attributes
I²C-Compatiable (2-wire) Serial EEPROM
Datasheetpdf iconMICROCHIP AT24C512C-SSHD-T
In-Stock: 47,867
47,867 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5413$ 0.54
10+$ 0.4533$ 4.53
30+$ 0.3913$ 11.74
100+$ 0.3391$ 33.91
500+$ 0.3228$ 161.40
1,000+$ 0.3131$ 313.10
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerMICROCHIP
PackagingSOIC-8
Voltage - Supply2.5V~5.5V
Memory Size512Kbit
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesHardware write protection function;Noise suppression function;Page write protection function
Data Retention - TDR (Year)40 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The Atmel AT24C512C provides 524,288 bits of Serial Electrically Erasable and Programmable Read-Only Memory (EEPROM) organized as 65,536 words of eight bits each. The cascadable feature of the device allows up to eight devices to share a common 2-wire bus. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. The devices are available in space-saving 8-lead JEDEC SOIC, 8-lead EIAJ SOIC, 8-lead TSSOP, 8-pad UDFN, and 8-ball VFBGA packages. In addition, the entire family is available in 1.7V (1.7V to 3.6V) and 2.5V (2.5V to 5.5V) versions.

Features

AI Translation
  • Low-voltage and standard-voltage operation
  • 1.7V (VCC = 1.7V to 3.6V)
  • 2.5V (VCC = 2.5V to 5.5V)
  • Internally organized as 65,536x8
  • 2-wire serial interface
  • Schmitt Triggers, filtered inputs for noise suppression
  • Bidirectional data transfer protocol
  • 400kHz (1.7V) and 1MHz (2.5V, 5.5V) compatibility
  • Write Protect pin for hardware data protection
  • 128-byte page write mode
  • partial page writes allowed
  • Random and sequential read modes
  • Self-timed write cycle (5ms max)
  • High reliability
  • Endurance: 1,000,000 write cycles
  • Data retention: 40 years
  • Green package options (Pb/Halide-free/RoHS Compliant)
  • 8-lead JEDEC SOIC, 8-lead EIAJ SOIC, 8-lead TSSOP, 8-pad UDFN, and 8-ball VFBGA packages
  • Die sale options: wafer form and tape and reel available