ISSI IS43TR16640CL-107MBLI
| Manufacturer | ISSIAsian Brands |
| MPN | IS43TR16640CL-107MBLI |
| LCSC Part # | C1236845 |
| Packaging | TWBGA-96(9x13) |
| Customer # | |
| Key Attributes | 1Gbit 1.5V 933MHz DDR3 SDRAM TWBGA-96(9x13) Memory RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TWBGA-96(9x13) | |
| Operating Temperature | -40℃~+95℃ | |
| Features | Auto self-refresh;Auto precharge function;Asynchronous reset function;Dynamic on-chip termination;Write leveling function;ZQ calibration function;Data mask function | |
| Refresh Current | - | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 1.5V | |
| Clock Frequency | 933MHz | |
| Memory Format | DDR3 SDRAM | |
| Current - Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TWBGA-96(9x13) | |
| Operating Temperature | -40℃~+95℃ | |
| Features | Auto self-refresh;Auto precharge function;Asynchronous reset function;Dynamic on-chip termination;Write leveling function;ZQ calibration function;Data mask function | |
| Refresh Current | - |
| Type | Description | |
|---|---|---|
| Memory Size | 1Gbit | |
| Voltage - Supply | 1.5V | |
| Clock Frequency | 933MHz | |
| Memory Format | DDR3 SDRAM | |
| Current - Supply | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard Voltage: VDD and VDDQ = 1.5V ± 0.075V
- Low Voltage (L): VDD and VDDQ = 1.35V + 0.1V, -0.067V
- Backward compatible to 1.5V
- High speed data transfer rates with system frequency up to 933 MHz
- 8 internal banks for concurrent operation
- 8n-bit pre-fetch architecture
- Programmable CAS Latency
- Programmable Additive Latency: 0, CL - 1, CL - 2
- Programmable CAS WRITE latency (CWL) based on tCK
- Programmable Burst Length: 4 and 8
- Programmable Burst Sequence: Sequential or Interleave
- BL switch on the fly
- Auto Self Refresh (ASR)
- Self Refresh Temperature (SRT)
- Refresh Interval: 7.8 μs (8192 cycles/64 ms) TC = -40℃ to 85℃
- 3.9 μs (8192 cycles/32 ms) Tc = 85℃ to 105℃
- 1.95 μs (8192 cycles/16 ms) Tc = 105℃ to 115℃
- 0.97 μs (8192 cycles/8 ms) TC = 115℃ to 125℃
- Partial Array Self Refresh
- Asynchronous RESET pin
- TDQS (Termination Data Strobe) supported (x8 only)
- OCD (Off-Chip Driver Impedance Adjustment)
- Dynamic ODT (On-Die Termination)
- Driver strength: RZQ/7, RZQ/6 (RZQ = 240 Ω)
- Write Leveling Up to 200 MHz in DLL off mode
- Operating temperature: Commercial (Tc = 0℃ to +95℃)
- Industrial (Tc = -40℃ to +95℃)
- Automotive, A1 (Tc = -40℃ to +95℃)
- Automotive, A2 (Tc = -40℃ to +105℃)
- Automotive, A25 (Tc = -40℃ to +115℃)
- Automotive, A3 (Tc = -40℃ to +125℃)
In-Stock: 25
25 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 15.445 | $ 15.45 |
| 10+ | $ 14.7917 | $ 147.92 |
| 30+ | $ 13.6627 | $ 409.88 |
| 100+ | $ 12.6754 | $ 1267.54 |
Standard Packaging190/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TWBGA-96(9x13) | |
| Operating Temperature | -40℃~+95℃ | |
| Features | Auto self-refresh;Auto precharge function;Asynchronous reset function;Dynamic on-chip termination;Write leveling function;ZQ calibration function;Data mask function | |
| Refresh Current | - | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 1.5V | |
| Clock Frequency | 933MHz | |
| Memory Format | DDR3 SDRAM | |
| Current - Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TWBGA-96(9x13) | |
| Operating Temperature | -40℃~+95℃ | |
| Features | Auto self-refresh;Auto precharge function;Asynchronous reset function;Dynamic on-chip termination;Write leveling function;ZQ calibration function;Data mask function | |
| Refresh Current | - |
| Type | Description | |
|---|---|---|
| Memory Size | 1Gbit | |
| Voltage - Supply | 1.5V | |
| Clock Frequency | 933MHz | |
| Memory Format | DDR3 SDRAM | |
| Current - Supply | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard Voltage: VDD and VDDQ = 1.5V ± 0.075V
- Low Voltage (L): VDD and VDDQ = 1.35V + 0.1V, -0.067V
- Backward compatible to 1.5V
- High speed data transfer rates with system frequency up to 933 MHz
- 8 internal banks for concurrent operation
- 8n-bit pre-fetch architecture
- Programmable CAS Latency
- Programmable Additive Latency: 0, CL - 1, CL - 2
- Programmable CAS WRITE latency (CWL) based on tCK
- Programmable Burst Length: 4 and 8
- Programmable Burst Sequence: Sequential or Interleave
- BL switch on the fly
- Auto Self Refresh (ASR)
- Self Refresh Temperature (SRT)
- Refresh Interval: 7.8 μs (8192 cycles/64 ms) TC = -40℃ to 85℃
- 3.9 μs (8192 cycles/32 ms) Tc = 85℃ to 105℃
- 1.95 μs (8192 cycles/16 ms) Tc = 105℃ to 115℃
- 0.97 μs (8192 cycles/8 ms) TC = 115℃ to 125℃
- Partial Array Self Refresh
- Asynchronous RESET pin
- TDQS (Termination Data Strobe) supported (x8 only)
- OCD (Off-Chip Driver Impedance Adjustment)
- Dynamic ODT (On-Die Termination)
- Driver strength: RZQ/7, RZQ/6 (RZQ = 240 Ω)
- Write Leveling Up to 200 MHz in DLL off mode
- Operating temperature: Commercial (Tc = 0℃ to +95℃)
- Industrial (Tc = -40℃ to +95℃)
- Automotive, A1 (Tc = -40℃ to +95℃)
- Automotive, A2 (Tc = -40℃ to +105℃)
- Automotive, A25 (Tc = -40℃ to +115℃)
- Automotive, A3 (Tc = -40℃ to +125℃)
C1236845 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IS43TR16640C-125JBLI | ISSI | BGA-96(9x13) | 975 | $ 13.666 | ||
| IS43TR16640C-107MBLI | ISSI | TWBGA-96(9x13) | 0 | $ 4.6845 | ||
| IS43TR16640C-107MBLI-TR | ISSI | TWBGA-96(9x13) | 0 | $ 6.7694 | ||
| IS46TR16640C-107MBLA2 | ISSI | TWBGA-96(9x13) | 0 | $ 8.6263 | ||
| IS46TR16640C-107MBLA2-TR | ISSI | TWBGA-96(9x13) | 0 | $ 8.1463 | ||
| IS43TR16640CL-125JBLI | ISSI | TWBGA-96(9x13) | 0 | $ 5.2512 | ||
| IS46TR16640ED-15HBLA1 | ISSI | TWBGA-96(9x13) | 0 | $ 12.1005 | ||
| IS46TR16640C-125JBLA1-TR | ISSI | TWBGA-96(9x13) | 0 | $ 7.2109 | ||
| IS43TR16640C-125JBLI-TR | ISSI | TWBGA-96(9x13) | 0 | $ 6.6217 | ||
| IS43TR16640A-125JBLI | ISSI | 96-TWBGA (9x13) | 0 | $ 20.4299 |
