LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ISSI IS29GL128-70SLEB product image
Abbildung ähnlich

ISSI IS29GL128-70SLEB

Hersteller
ISSIAsian Brands
Herst.-Teilenr.
IS29GL128-70SLEB
LCSC-Nr.
C1236803
Verp.
TSOP-56-14.0mm
Kundennummer
Hauptmerkm.
128Mbit 2.7V~3.6V Parallel TSOP-56-14.0mm Memory RoHS
DatenblattISSI IS29GL128-70SLEB
RoHS-Konformität1 Dokumente verfügbar
Vorrätig: 2
2 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 11.8998$ 11.90
10+$ 11.3425$ 113.43
30+$ 10.3763$ 311.29
100+$ 9.5333$ 953.33
Standardgehäuse96/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Memory/Memory
HerstellerISSI
Verp.TSOP-56-14.0mm
Operating Temperature-40℃~+105℃
Features-
Memory Size128Mbit
Voltage - Supply2.7V~3.6V
Program / Erase Cycles100,000 cycles
Clock Frequency-
Data Retention - TDR (Year)20 Years
Block Erase Time(tBE)-
Page Programming Time (Tpp)-
Write Cycle Time(tWC)70ns
Standby Supply Current-
InterfaceParallel

Beschreibung

KI-Übersetzung

The IS29GL256/128 offer a fast page access time of 20ns with a corresponding random access time as fast as 70ns. It features a Write Buffer that allows a maximum of 32 words/64 bytes to be programmed in one operation, resulting in faster effective programming time than standard programming algorithms. This makes the device ideal for today’s embedded applications that require higher density, better performance and lower power consumption.

Merkmale

KI-Übersetzung
  • Single power supply operation
  • Full voltage range: 2.7 to 3.6 volts read and write operations
  • Fast Access Time at -40℃ to +125℃: 70ns (1) at Vcc = 3.0V~3.6V, VIO = 3.0V~3.6V
  • VIO Input/Output 1.65V to 3.6V.
  • All input levels (address, control, and DQ input levels) and outputs are determined by voltage on VIO input.
  • 8-word/16-byte page read buffer
  • 32-word/64-byte write buffer reduces overall programming time for multiple-word updates
  • Secured Silicon Region (SSR): 512-word/1024-byte sector for permanent, secure identification; 256-word Factory Locked SSR and 256-word Customer Locked SSR
  • Uniform 64Kword/128KByte Sector Architecture
  • Suspend and Resume commands for Program and Erase operations
  • Write operation status bits indicate program and erase operation completion
  • Support for CFI (Common Flash Interface)
  • Volatile and non-volatile methods of Advanced Sector Protection
  • WP#/ACC input: Accelerates programming time (when VHH is applied) for greater throughput during system production; Protects first or last sector regardless of sector protection settings
  • Hardware reset input (RESET#) resets device
  • Ready/Busy# output (RY/BY#) detects program or erase cycle completion
  • Minimum 100K program/erase endurance cycles.
  • Data retention: 20 years (TYP)
  • Package Options: 56-pin TSOP; 64-ball 13mm x 11mm BGA; 64-ball 9mm x 9mm BGA; 56-ball 9mm x 7mm BGA (Call Factory)
  • Temperature Range: Extended Grade: -40℃ to +105℃; Automotive Grade: -40℃ to +125℃