TI CDCE6214TWRGETQ1
| Manufacturer | |
| Mfr. Part # | CDCE6214TWRGETQ1 |
| LCSC Part # | C1235975 |
| Package | VQFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | Ultra-low power clock generator with one PLL, four differential outputs, two inputs and internal EEPROM |
| Description | 328.125MHz 1.71V~3.465V 4 VQFN-24-EP(4x4) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | TI | |
| Package | VQFN-24-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.0044 | $ 5.00 |
10+ | $ 4.8859 | $ 48.86 |
30+ | $ 4.8069 | $ 144.21 |
100+ | $ 4.7279 | $ 472.79 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$