LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
17% OFF
Walsin 0603B202K500CT product image
  • 0603B202K500CT thumbnail 1
  • 0603B202K500CT thumbnail 2
  • 0603B202K500CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin 0603B202K500CTRoHS

Manufacturer
WalsinAsian Brands
MPN
0603B202K500CT
LCSC Part #
C123505
Packaging
0603
Customer #
Key Attributes
CAP CER 2nF 50V X7R 0603
Datasheetpdf iconWalsin 0603B202K500CT
In-Stock: 1,900
1,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.011$ 0.0092$ 0.46
500+$ 0.0087$ 0.0073$ 3.65
1,500+$ 0.0074$ 0.0062$ 9.30
4,000+$ 0.0066$ 0.0055$ 22.00
24,000+$ 0.0059$ 0.0049$ 117.60
48,000+$ 0.0056$ 0.0047$ 225.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerWalsin
Packaging0603
Capacitance2nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece