LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
SiTime SIT8920BML31-33N-40.000000T product image
Abbildung ähnlich

SiTime SIT8920BML31-33N-40.000000T

Hersteller
Herst.-Teilenr.
SIT8920BML31-33N-40.000000T
LCSC-Nr.
C1234999
Verp.
SMD5032-4P
Kundennummer
Hauptmerkm.
40MHz SMD5032-4P Oscillators
DatenblattSiTime SIT8920BML31-33N-40.000000T
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerSiTime
Verp.SMD5032-4P
Current - Supply4.5mA
Operating Temperature-55℃~+125℃
Frequency Stability±20ppm
Output TypeLVCMOS;LVTTL
Frequency40MHz
Voltage - Supply3.3V

Merkmale

KI-Übersetzung
  • Frequency range 1 MHz to 110 MHz, programmable to 6 decimal places
  • Operating temperature range -55℃ to 125℃
  • Supply voltage 1.8V or 2.5V to 3.3V
  • Excellent overall frequency stability, as low as ±20 ppm
  • Low power consumption, typical 3.5 mA at 1.8V
  • LVCMOS/LVTTL compatible output
  • Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×mm
  • Instant sampling via Time Machine II, field-programmable oscillator
  • RoHS and REACH compliant, lead-free, halogen-free, and antimony-free

Anwendungen

KI-Übersetzung
  • Ruggedized equipment for harsh operating environments