DAVICOM DM9000EP
| Manufacturer | DAVICOMAsian Brands |
| MPN | DM9000EP |
| LCSC Part # | C12329 |
| Packaging | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | ISA to Ethernet MAC Controller with Integrated 10/100 PHY |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | DAVICOM | |
| Packaging | LQFP-100(14x14) | |
| Features | Low-power mode;Wake-up function;Power-on reset;Programmable LED indication;Support multicast filtering | |
| Voltage - Supply | 3.135V~3.465V | |
| Integrated PHY | Yes | |
| Data Rate | 10Mbit/s;100Mbit/s | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX | |
| MAC Interface | MII |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DM9000 is a fully integrated and cost - effective single chip Fast Ethernet MAC controller with a general processor interface, a 10/100M PHY and 4K Dword SRAM. It is designed with low power and high performance process that support 3.3V with 5V tolerance. The DM9000 also provides a MII interface to connect HPNA device or other transceivers that support MII interface. The DM9000 supports 8 - bit, 16 - bit and 32 - bit uP interfaces to internal memory accesses for different processors. The PHY of the DM9000 can interface to the UTP3, 4, 5 in 10Base - T and UTP5 in 100Base - TX. It is fully compliant with the IEEE 802.3u Spec. Its auto - negotiation function will automatically configure the DM9000 to take the maximum advantage of its abilities. The DM9000 also supports IEEE 802.3x full - duplex flow control. This programming of the DM9000 is very simple, so user can port the software drivers to any system easily.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.5325 | $ 6.53 |
| 10+ | $ 5.7113 | $ 57.11 |
| 30+ | $ 4.7414 | $ 142.24 |
| 90+ | $ 4.3227 | $ 389.04 |
Standard Packaging90/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | DAVICOM | |
| Packaging | LQFP-100(14x14) | |
| Features | Low-power mode;Wake-up function;Power-on reset;Programmable LED indication;Support multicast filtering | |
| Voltage - Supply | 3.135V~3.465V | |
| Integrated PHY | Yes | |
| Data Rate | 10Mbit/s;100Mbit/s | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX | |
| MAC Interface | MII |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DM9000 is a fully integrated and cost - effective single chip Fast Ethernet MAC controller with a general processor interface, a 10/100M PHY and 4K Dword SRAM. It is designed with low power and high performance process that support 3.3V with 5V tolerance. The DM9000 also provides a MII interface to connect HPNA device or other transceivers that support MII interface. The DM9000 supports 8 - bit, 16 - bit and 32 - bit uP interfaces to internal memory accesses for different processors. The PHY of the DM9000 can interface to the UTP3, 4, 5 in 10Base - T and UTP5 in 100Base - TX. It is fully compliant with the IEEE 802.3u Spec. Its auto - negotiation function will automatically configure the DM9000 to take the maximum advantage of its abilities. The DM9000 also supports IEEE 802.3x full - duplex flow control. This programming of the DM9000 is very simple, so user can port the software drivers to any system easily.
C12329 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



