Nexperia PESD24VL2BT,215
| Manufacturer | |
| MPN | PESD24VL2BT,215 |
| LCSC Part # | C12323 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 24VWM 70VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Clamping Voltage | 70V | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 30.3V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Low capacitance double bidirectional ElectroStatic Discharge (ESD) protection diodes in a SOT23 small Surface Mounted Device (SMD) plastic package designed to protect two signal lines from the damage caused by ESD and other transients.
Features
AI Translation
- Dual-line ESD protection
- Maximum peak pulse power: Ppp= 350W
- Low clamping voltage: VCL= 26V
- Compact SMD plastic package
- Ultra-low leakage current: IRM< 90nA
- ESD protection up to 23kV
- IEC 61000-4-2, Level 4 (ESD)
- IEC 61000-4-5 (Surge); IPP= 15mA
Applications
AI Translation
- The PESDxL2BT series is designed for the protection of two bidirectional signal lines from the damage caused by ESD and surge pulses.
- The PESDxL2BT series may be used on lines where the signal polarities are above and below ground.
In-Stock: 2,205
2,205 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1341 | $ 0.67 |
| 50+ | $ 0.1061 | $ 5.31 |
| 150+ | $ 0.0921 | $ 13.82 |
| 500+ | $ 0.0816 | $ 40.80 |
| 3,000+ | $ 0.0666 | $ 199.80 |
| 6,000+ | $ 0.0624 | $ 374.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Clamping Voltage | 70V | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 30.3V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Low capacitance double bidirectional ElectroStatic Discharge (ESD) protection diodes in a SOT23 small Surface Mounted Device (SMD) plastic package designed to protect two signal lines from the damage caused by ESD and other transients.
Features
AI Translation
- Dual-line ESD protection
- Maximum peak pulse power: Ppp= 350W
- Low clamping voltage: VCL= 26V
- Compact SMD plastic package
- Ultra-low leakage current: IRM< 90nA
- ESD protection up to 23kV
- IEC 61000-4-2, Level 4 (ESD)
- IEC 61000-4-5 (Surge); IPP= 15mA
Applications
AI Translation
- The PESDxL2BT series is designed for the protection of two bidirectional signal lines from the damage caused by ESD and surge pulses.
- The PESDxL2BT series may be used on lines where the signal polarities are above and below ground.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



