LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LITEON LTV-217-A-G product image
  • LTV-217-A-G thumbnail 1
  • LTV-217-A-G thumbnail 2
  • LTV-217-A-G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LITEON LTV-217-A-GRoHS

Manufacturer
LITEONAsian Brands
MPN
LTV-217-A-G
LCSC Part #
C123195
Packaging
SOP-4-175mil
Customer #
Key Attributes
OPTOISOLATOR 3.75kV 1CH SOP-4-175mil
Datasheetpdf iconLITEON LTV-217-A-G
In-Stock: 13,160
13,160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.071$ 0.36
50+$ 0.0631$ 3.16
150+$ 0.0592$ 8.88
500+$ 0.0562$ 28.10
3,000+$ 0.0519$ 155.70
6,000+$ 0.0507$ 304.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerLITEON
PackagingSOP-4-175mil
Rise time2us@2mA,100Ω
Output Current50mA
Fall time3us
Vce Saturation(VCE(sat))400mV@2.4mA,8mA
Load Voltage80V
Reverse Voltage6V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~+110℃
Output Type-
Input typeDC
Isolation Voltage(Vrms)3.75kV
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Current transfer ratio (CTR): MIN. 50% at IF = 5 mA, VCE = 5 V
  • High input-output isolation voltage. (Viso = 3,750 Vrms)
  • Employs double transfer mold technology
  • Safety approval: UL 1577, VDE DIN EN60747-5-5 (VDE 0884-5), CSA CA5A, FIMKO
  • RoHS Compliance: All materials be used in device are followed EU RoHS directive (No.2002/95/EC). ESD pass HBM 8000V/MM2000V
  • MSL class1
  • Halogen Free

Applications

AI Translation
  • Hybrid substrates that require high density mounting.
  • Programmable controllers
  • System appliances, measuring instruments