muRata DLW43SH101XK2L
| Manufacturer | |
| MPN | DLW43SH101XK2L |
| LCSC Part # | C123085 |
| Packaging | SMD-4P,4.5x3.2mm |
| Customer # | |
| Key Attributes | CMC 100uH 200mA 2LN SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | muRata | |
| Packaging | SMD-4P,4.5x3.2mm | |
| Inductance @ Frequency | 100uH@1MHz | |
| DC Resistance(DCR) | 2Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 200mA | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 15,655
15,655 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.6044$ 0.5924 | $ 2.96 |
| 50+ | $ 0.5315$ 0.5209 | $ 26.05 |
| 150+ | $ 0.5003$ 0.4903 | $ 73.55 |
| 500+ | $ 0.4614$ 0.4522 | $ 226.10 |
| 2,500+ | $ 0.444$ 0.4352 | $ 1088.00 |
| 5,000+ | $ 0.4336$ 0.4250 | $ 2125.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | muRata | |
| Packaging | SMD-4P,4.5x3.2mm | |
| Inductance @ Frequency | 100uH@1MHz | |
| DC Resistance(DCR) | 2Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 200mA | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



