ROHM BU4066BCFV-E2
| Manufacturer | |
| MPN | BU4066BCFV-E2 |
| LCSC Part # | C123051 |
| Packaging | SSOP-14-4.4mm |
| Customer # | |
| Key Attributes | General Purpose CMos Logic IC Quad-Analog Switch BU4066BC series |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ROHM | |
| Packaging | SSOP-14-4.4mm | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 500Ω | |
| Number of Channels | 4 | |
| Voltage - Supply | 3V~18V | |
| Con | 8pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ROHM | |
| Packaging | SSOP-14-4.4mm | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Ron | 500Ω | |
| Number of Channels | 4 | |
| Voltage - Supply | 3V~18V | |
| Con | 8pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The BU4066BC series ICs each contain 4 independent switches capable of controlling either digital or analog signals.
Features
AI Translation
- Low Power Consumption
- Wide Operating Supply Voltage Range
- Packages: DIP14, SOP14, SSOP - B14
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4623 | $ 0.46 |
| 10+ | $ 0.3597 | $ 3.60 |
| 30+ | $ 0.3158 | $ 9.47 |
| 100+ | $ 0.2605 | $ 26.05 |
| 500+ | $ 0.2312 | $ 115.60 |
| 1,000+ | $ 0.2165 | $ 216.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ROHM | |
| Packaging | SSOP-14-4.4mm | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 500Ω | |
| Number of Channels | 4 | |
| Voltage - Supply | 3V~18V | |
| Con | 8pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ROHM | |
| Packaging | SSOP-14-4.4mm | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Ron | 500Ω | |
| Number of Channels | 4 | |
| Voltage - Supply | 3V~18V | |
| Con | 8pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The BU4066BC series ICs each contain 4 independent switches capable of controlling either digital or analog signals.
Features
AI Translation
- Low Power Consumption
- Wide Operating Supply Voltage Range
- Packages: DIP14, SOP14, SSOP - B14
C123051 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
