ROHM DAN202UMTL
| Manufacturer | |
| Mfr. Part # | DAN202UMTL |
| LCSC Part # | C123014 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | DIODE ARR STANDARD 80V 100mA SOT-323 |
| Description | 4A 80V 1 Pair Common Cathode 1.2V@100mA 100mA SOT-323 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | ROHM | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
700 
700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0314 | $ 0.63 |
200+ | $ 0.0239 | $ 4.78 |
600+ | $ 0.0197 | $ 11.82 |
3,000+ | $ 0.0172 | $ 51.60 |
9,000+ | $ 0.0151 | $ 135.90 |
21,000+ | $ 0.0139 | $ 291.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$