ARKLED SP420281N
| Manufacturer | ARKLEDAsian Brands |
| MPN | SP420281N |
| LCSC Part # | C122944 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Three-digit LED digital tube display |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ARKLED | |
| Packaging | Through Hole | |
| Illumination Color | Red | |
| Pd - Power Dissipation | 50mW | |
| Display Type | 7 Segment | |
| Number of Characters | 3 | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -20℃~+70℃ | |
| Height | 6.1mm | |
| Digit/Alpha Size(inch) | 0.28 | |
| Width | 10mm | |
| Length | 22.53mm | |
| Forward Voltage Drop | 1.8V | |
| Light Intensity | 37mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ARKLED | |
| Packaging | Through Hole | |
| Illumination Color | Red | |
| Pd - Power Dissipation | 50mW | |
| Display Type | 7 Segment | |
| Number of Characters | 3 | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Height | 6.1mm | |
| Digit/Alpha Size(inch) | 0.28 | |
| Width | 10mm | |
| Length | 22.53mm | |
| Forward Voltage Drop | 1.8V | |
| Light Intensity | 37mcd |
Report an ErrorShow similar products (0) >
In-Stock: 414
414 In stock, ships now
Minimum: 6Multiple: 6Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 6+ | $ 0.3555 | $ 2.13 |
| 60+ | $ 0.2751 | $ 16.51 |
| 252+ | $ 0.2571 | $ 64.79 |
| 504+ | $ 0.2141 | $ 107.91 |
| 2,520+ | $ 0.195 | $ 491.40 |
| 5,040+ | $ 0.1835 | $ 924.84 |
Standard Packaging252/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ARKLED | |
| Packaging | Through Hole | |
| Illumination Color | Red | |
| Pd - Power Dissipation | 50mW | |
| Display Type | 7 Segment | |
| Number of Characters | 3 | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -20℃~+70℃ | |
| Height | 6.1mm | |
| Digit/Alpha Size(inch) | 0.28 | |
| Width | 10mm | |
| Length | 22.53mm | |
| Forward Voltage Drop | 1.8V | |
| Light Intensity | 37mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ARKLED | |
| Packaging | Through Hole | |
| Illumination Color | Red | |
| Pd - Power Dissipation | 50mW | |
| Display Type | 7 Segment | |
| Number of Characters | 3 | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Height | 6.1mm | |
| Digit/Alpha Size(inch) | 0.28 | |
| Width | 10mm | |
| Length | 22.53mm | |
| Forward Voltage Drop | 1.8V | |
| Light Intensity | 37mcd |
Report an ErrorShow similar products (0) >
C122944 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



