LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST M95512-RDW6TP product image
  • M95512-RDW6TP thumbnail 1
  • M95512-RDW6TP thumbnail 2
  • M95512-RDW6TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST M95512-RDW6TPRoHS

Manufacturer
MPN
M95512-RDW6TP
LCSC Part #
C122886
Packaging
TSSOP-8
Customer #
Key Attributes
512-Kbit serial SPI bus EEPROM
Datasheetpdf iconST M95512-RDW6TP
In-Stock: 3,067
3,067 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9099$ 0.91
10+$ 0.768$ 7.68
30+$ 0.6979$ 20.94
100+$ 0.6278$ 62.78
500+$ 0.587$ 293.50
1,000+$ 0.5642$ 564.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerST
PackagingTSSOP-8
Memory Size512Kbit
Voltage - Supply1.8V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency16MHz
FeaturesHardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Page write protection function;Software write protection function
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance4,000,000 Cycles
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The M95512 devices are Electrically Erasable PROgrammable Memories (EEPROMs) organized as 65536x8 bits, accessed through the SPl bus. The M95512-W can operate with a supply voltage from 2.5 V to 5.5 V, the M95512-R can operate with a supply voltage from 1.8 V to 5.5 V and the M95512-DF can operate with a supply voltage from 1.7 V to 5.5 V, over an ambient temperature range of -40 ℃ / +85 ℃.

Features

AI Translation
  • Compatible with the Serial Peripheral Interface (SPI) bus
  • Memory array:
    • 512 Kb (64 Kbytes) of EEPROM
    • Page size: 128 bytes
  • Write:
    • Byte Write within 5 ms
    • Page Write within 5 ms
  • Additional Write lockable page (Identification page)
  • Write Protect: quarter, half or whole memory array
  • High-speed clock: 16 MHz
  • Single supply voltage:
    • 2.5 V to 5.5 V for M95512-W
    • 1.8 V to 5.5 V for M95512-R
    • 1.7 V to 5.5 V for M95512-DF
  • Operating temperature range: from -40 ℃ up to +85 ℃
  • Enhanced ESD protection
  • More than 4 million Write cycles
  • More than 200-year data retention
  • Packages:
    • RoHS compliant and halogen-free (ECOPACK)