TI INA180A3IDBVR
| Manufacturer | |
| MPN | INA180A3IDBVR |
| LCSC Part # | C122882 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Low- and High-Side Voltage Output, Current-Sense Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 25uV | |
| Vcm - Common Mode Voltage | -200mV~26V | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | 0.05uA | |
| Bandwidth | 150kHz | |
| Features | High-side detection;Low-side detection;Analog output interface | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 100nA | |
| Output Current | 8mA | |
| Noise density(eN) | 40nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 197uA | |
| Gain | 100V/V | |
| Differential Voltage | ±26V | |
| Dual Supply | - | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA180 and INA2180 (INAx180) current sense amplifiers are designed for cost-optimized applications. These devices are part of a family of current-sense amplifiers (also called current-shunt monitors) that sense voltage drops across currentsense resistors at common-mode voltages from -0.2 V to +26 V, independent of the supply voltage. The INAx180 integrate a matched resistor gain network in four, fixed-gain device options: 20 V/V, 50 V/V, 100 V/V, or 200 V/V. This matched gain resistor network minimizes gain error and reduces the temperature drift.
Both the INA180 and INA2180 operate from a single 2.7 V to 5.5 V power supply. The single-channel INA180 draws a maximum supply current of 260 μA; whereas, the dual-channel INA2180 draws a maximum supply current of 520 μA.
The INA180 is available in a 5-pin, SOT-23 package with two different pin configurations. The INA2180 is available in an 8-pin VSSOP package. All device options are specified over the extended operating temperature range of -40°C to +125°C.
Features
- Common-Mode Range (VCM): -0.2 V to +26 V
- High Bandwidth: 350 kHz
- Offset Voltage:
- ±150 μV (Max) at VCM = 0 V
- ±500 μV (Max) at VCM = 12 V
- Output Slew Rate: 2 V/μs
- Accuracy: ±1% Gain Error (Max)
- 1 μV/°C Offset Drift (Max)
- Gain Options:
- 20 V/V (A1 Devices)
- 50 V/V (A2 Devices)
- 100 V/V (A3 Devices)
- 200 V/V (A4 Devices)
- Quiescent Current: 260 μA (Max)
Applications
- Motor Control
- Battery Monitoring
- Power Management
- Lighting Control
- Overcurrent Detection
- Solar Inverters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2243 | $ 1.12 |
| 50+ | $ 0.175 | $ 8.75 |
| 150+ | $ 0.1509 | $ 22.64 |
| 500+ | $ 0.1294 | $ 64.70 |
| 3,000+ | $ 0.1235 | $ 370.50 |
| 6,000+ | $ 0.12 | $ 720.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 25uV | |
| Vcm - Common Mode Voltage | -200mV~26V | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | 0.05uA | |
| Bandwidth | 150kHz | |
| Features | High-side detection;Low-side detection;Analog output interface | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 100nA | |
| Output Current | 8mA | |
| Noise density(eN) | 40nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 197uA | |
| Gain | 100V/V | |
| Differential Voltage | ±26V | |
| Dual Supply | - | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA180 and INA2180 (INAx180) current sense amplifiers are designed for cost-optimized applications. These devices are part of a family of current-sense amplifiers (also called current-shunt monitors) that sense voltage drops across currentsense resistors at common-mode voltages from -0.2 V to +26 V, independent of the supply voltage. The INAx180 integrate a matched resistor gain network in four, fixed-gain device options: 20 V/V, 50 V/V, 100 V/V, or 200 V/V. This matched gain resistor network minimizes gain error and reduces the temperature drift.
Both the INA180 and INA2180 operate from a single 2.7 V to 5.5 V power supply. The single-channel INA180 draws a maximum supply current of 260 μA; whereas, the dual-channel INA2180 draws a maximum supply current of 520 μA.
The INA180 is available in a 5-pin, SOT-23 package with two different pin configurations. The INA2180 is available in an 8-pin VSSOP package. All device options are specified over the extended operating temperature range of -40°C to +125°C.
Features
- Common-Mode Range (VCM): -0.2 V to +26 V
- High Bandwidth: 350 kHz
- Offset Voltage:
- ±150 μV (Max) at VCM = 0 V
- ±500 μV (Max) at VCM = 12 V
- Output Slew Rate: 2 V/μs
- Accuracy: ±1% Gain Error (Max)
- 1 μV/°C Offset Drift (Max)
- Gain Options:
- 20 V/V (A1 Devices)
- 50 V/V (A2 Devices)
- 100 V/V (A3 Devices)
- 200 V/V (A4 Devices)
- Quiescent Current: 260 μA (Max)
Applications
- Motor Control
- Battery Monitoring
- Power Management
- Lighting Control
- Overcurrent Detection
- Solar Inverters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



